Part Details for WKP222MCPEJ0K by Vishay Intertechnologies
Overview of WKP222MCPEJ0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP222MCPEJ0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WKP222MCPEJ0K
|
Avnet Americas | Cap Ceramic 0.0022uF 760VAC/500VAC K4000 20% (13 X 6mm) Radial 12.5mm Bulk - Bulk (Alt: WKP222MCPEJ0K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for WKP222MCPEJ0K
WKP222MCPEJ0K CAD Models
WKP222MCPEJ0K Part Data Attributes
|
WKP222MCPEJ0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP222MCPEJ0K
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for WKP222MCPEJ0K
This table gives cross-reference parts and alternative options found for WKP222MCPEJ0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP222MCPEJ0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP222MCPDRUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKP222MCPEJ0K vs WKP222MCPDRUKR |
WKP222MCPDRUKR | CAPACITOR, CERAMIC, K4000, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Draloric | WKP222MCPEJ0K vs WKP222MCPDRUKR |