Part Details for WKP222MCPERUKR by Vishay Intertechnologies
Overview of WKP222MCPERUKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP222MCPERUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3807
|
Newark | Suppression Cap, 2200Pf, Class X1/Y1 Rohs Compliant: Yes |Vishay WKP222MCPERUKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9630 / $2.0400 | Buy Now |
DISTI #
WKP222MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP222MCPERUKR) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3676 / $0.9823 | Buy Now |
DISTI #
75-WKP222MCPERUKR
|
Mouser Electronics | Safety Capacitors 2200pF 500volts 20% RoHS: Compliant | 2838 |
|
$0.7670 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.8400 | Buy Now |
DISTI #
WKP222MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP222MCPERUKR) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3676 / $0.9823 | Buy Now |
DISTI #
WKP222MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP222MCPERUKR) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3676 / $0.9823 | Buy Now |
|
ComSIT USA | AC LINE RATED CERAMIC DISC CAPACITOR Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, Through Hole Mount, 3224 RoHS: Compliant | Europe - 600 |
|
RFQ | |
DISTI #
WKP222MCPERUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP222MCPERUKR) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3289458
|
element14 Asia-Pacific | SUPPRESSION CAP, 2200PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7926 / $2.0549 | Buy Now |
DISTI #
3289458
|
Farnell | SUPPRESSION CAP, 2200PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.7443 / $2.2229 | Buy Now |
Part Details for WKP222MCPERUKR
WKP222MCPERUKR CAD Models
WKP222MCPERUKR Part Data Attributes
|
WKP222MCPERUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP222MCPERUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, Through Hole Mount, 3224, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 500-760, SAFETY CLASS X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Surface Mount | NO | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |