Part Details for WKP331MCPERUKR by Vishay Intertechnologies
Overview of WKP331MCPERUKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP331MCPERUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WKP331MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 330 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP331MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2109 / $0.3572 | Buy Now |
|
Future Electronics | WK Series Ø 8 x 11 mm 330 pF ±20 % Y5U Through Hole Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
WKP331MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 330 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP331MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2109 / $0.3572 | Buy Now |
DISTI #
WKP331MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 330 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP331MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2109 / $0.3572 | Buy Now |
DISTI #
WKP331MCPERUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 330 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP331MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP331MCPERUKR
WKP331MCPERUKR CAD Models
WKP331MCPERUKR Part Data Attributes
|
WKP331MCPERUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP331MCPERUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for WKP331MCPERUKR
This table gives cross-reference parts and alternative options found for WKP331MCPERUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP331MCPERUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP331MCPQG0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKP331MCPERUKR vs WKP331MCPQG0KR |