Part Details for WKP472MCPERTKR by Vishay Intertechnologies
Overview of WKP472MCPERTKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP472MCPERTKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6563
|
Newark | Wkp X760Y500Vac 4,7Nf ±20% K4000 E3 |Vishay WKP472MCPERTKR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $0.9120 | Buy Now |
DISTI #
WKP472MCPERTKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP472MCPERTKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6029 / $1.0213 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.8740 | Buy Now |
DISTI #
WKP472MCPERTKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP472MCPERTKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6029 / $1.0213 | Buy Now |
DISTI #
WKP472MCPERTKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP472MCPERTKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6029 / $1.0213 | Buy Now |
DISTI #
WKP472MCPERTKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP472MCPERTKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
WKP472MCPERTKR
|
Avnet Asia | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP472MCPERTKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for WKP472MCPERTKR
WKP472MCPERTKR CAD Models
WKP472MCPERTKR Part Data Attributes
|
WKP472MCPERTKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP472MCPERTKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Temperature Characteristics Code | K4000 | |
Terminal Pitch | 12.5 mm | |
Width | 6 mm |
Alternate Parts for WKP472MCPERTKR
This table gives cross-reference parts and alternative options found for WKP472MCPERTKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP472MCPERTKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP472MCPYREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERTKR vs WKP472MCPYREKR |
WKP472MCPERZKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERTKR vs WKP472MCPERZKR |
WKP472MCPERUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERTKR vs WKP472MCPERUKR |
WKP472MCPERYKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERTKR vs WKP472MCPERYKR |