Part Details for WKP472MCPERYKR by Vishay Intertechnologies
Overview of WKP472MCPERYKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP472MCPERYKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WKP472MCPERYKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP472MCPERYKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6029 / $1.0213 | Buy Now |
DISTI #
75-WKP472MCPERYKR
|
Mouser Electronics | Safety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC RoHS: Compliant | 4440 |
|
$0.7510 / $1.7100 | Buy Now |
|
Future Electronics | WKP Series 4700 pF 760 V X1/Y1 Y5U AC Line Ceramic Radial Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 41000Reel |
|
$0.9250 / $1.0100 | Buy Now |
DISTI #
WKP472MCPERYKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP472MCPERYKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6029 / $1.0213 | Buy Now |
DISTI #
WKP472MCPERYKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP472MCPERYKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6029 / $1.0213 | Buy Now |
DISTI #
WKP472MCPERYKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP472MCPERYKR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | P12,5 - 18,0x6,0 - Reel - Straight leads RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4500 |
|
$0.5170 | Buy Now |
Part Details for WKP472MCPERYKR
WKP472MCPERYKR CAD Models
WKP472MCPERYKR Part Data Attributes
|
WKP472MCPERYKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP472MCPERYKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Width | 6 mm |
Alternate Parts for WKP472MCPERYKR
This table gives cross-reference parts and alternative options found for WKP472MCPERYKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP472MCPERYKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP472MCPYREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERYKR vs WKP472MCPYREKR |
WKP472MCPERZKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERYKR vs WKP472MCPERZKR |
WKP472MCPERUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERYKR vs WKP472MCPERUKR |
WKP472MCPERTKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERYKR vs WKP472MCPERTKR |