Part Details for WKV 50 by Lumberg Connect GmbH
Overview of WKV 50 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKV 50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3350
|
Newark | Circular Connector, 5Pos, Plug, Cable, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Termination:Solder, Contact Plating:Gold Flash Over Silver Or Gold Over Nickel Plated Contacts Rohs Compliant: Yes |Lumberg WKV 50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$5.2700 | Buy Now |
DISTI #
5405-WKV50-ND
|
DigiKey | IP 40 SOCKET CABLE MOUNT ANGULAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8389 / $14.6200 | Buy Now |
DISTI #
70151561
|
RS | Socket, 5, 0.75 sq. mm, 4 to 6 mm, 5 A, 60 VAC, 1012 Ohms, PA GF, -3 pF | Lumberg WKV 50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8100 | RFQ |
DISTI #
WKV50
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 5, 5A, 60V Min Qty: 1 | 0 |
|
$5.9800 / $8.5300 | RFQ |
DISTI #
70F865
|
Bürklin Elektronik | Jack, 5 pole, solder cup, screw locking, angled, WKV 50 Min Qty: 1 | 101 |
|
$4.4828 / $6.0272 | Buy Now |
|
VRG Components Inc | Socket acc. to IEC 61076-2-106, IP40, angular version, with threaded joint, solder terminals and bend protection, for cable diameter up to 6 mm | 0 Stock |
|
RFQ |