Part Details for WKV 60 by Lumberg Connect GmbH
Overview of WKV 60 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKV 60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3352
|
Newark | Circular Connector, 6Pos, Plug, Cable, Product Range:Mkv Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg WKV 60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$10.4700 | Buy Now |
DISTI #
5405-WKV60-ND
|
DigiKey | IP 40 SOCKET CABLE MOUNT ANGULAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1479 / $15.1300 | Buy Now |
DISTI #
70151562
|
RS | Socket, 6, 0.75 sq. mm, 4 to 6 mm, 5 A, 250 VAC, 1013 Ohms, PA GF, -2 pF | Lumberg WKV 60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$8.7000 / $11.3000 | Buy Now |
DISTI #
WKV60
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 6, 5A, 250V Min Qty: 1 | 73 |
|
$6.2800 / $8.9700 | Buy Now |
|
VRG Components Inc | Socket acc. to IEC 61076-2-106, IP40, angular version, with threaded joint, solder terminals and bend protection, for cable diameter up to 6 mm | 0 Stock |
|
RFQ |