Part Details for WL-1309 by Wamco Inc
Overview of WL-1309 by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1309BRUZ | Analog Devices | Low Cost Diff 4:1 Mux | |
ADG1309BRUZ-REEL7 | Analog Devices | Low Cost Diff 4:1 Mux | |
DC1309A | Analog Devices | LT3474EFE-1 - 1A Step Down LED |
Price & Stock for WL-1309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4277
|
Newark | Incandescent Lamp, Ba15S, 28V, Supply Voltage:28V, Lamp Base Type:Ba15S, Bulb Size:B-6, Mscp:15, Average Bulb Life:300H Rohs Compliant: Yes |Wamco WL-1309 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
70117866
|
RS | 28V 520MA B6 BA15S 2C-2R | Wamco Inc. WL-1309 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.5200 | RFQ |
DISTI #
70117617
|
RS | B-6 SC BAY 28V, INCANDESCENT | Wamco Inc. WL-1309 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.5200 | RFQ |