There are no models available for this part yet.
Overview of WL-2A111 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155502-A111KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 11 Position, STG, Top Latch, Tin (preplated)<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
U92A111100130 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X1 HD MINISAS CAGE ASSY. | |
U92A1111D0130 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X1 HD MINISAS CAGE ASSY. |
Price & Stock for WL-2A111 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WL2A111
|
Avnet Americas | ADJ NYLON RLR LVR - Bulk (Alt: WL2A111) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7223 / $23.6021 | Buy Now | |
DISTI #
653-WL-2A111
|
Mouser Electronics | Switch Actuators ADJ NYLON RLR LVR RoHS: Compliant | 3 |
|
$30.7400 | Buy Now |