There are no models available for this part yet.
Overview of WL-5108 by Highly Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1510-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1510-822MED | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 6561 | |
XAL1510-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 6561 |
Price & Stock for WL-5108 by Highly Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WL-5108
|
TME | Limit switch, adjustable lever R 90mm, metal roller Ø17,5mm Min Qty: 1 | 305 |
|
$19.0100 / $23.2900 | Buy Now |