Part Details for WL-557-1702-203F by Wamco Inc
Overview of WL-557-1702-203F by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-557-1702-203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y2366
|
Newark | Led Indicator, Panel, 0.69", Yel, 6V, Led Color:Yellow, Operating Voltage:7Vdc, Mounting Hole Dia:0.69", Forward Current If:20Ma, Luminous Intensity:3Cd, Ip/Nema Rating:Nema 3R, Product Range:-, Forward Voltage:6V Rohs Compliant: Yes |Wamco WL-557-1702-203F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 | Buy Now |
DISTI #
70516747
|
RS | Indicator Panel Mount Yellow .69" 6V 3000mcd 6" Leads Semi-Flush | Wamco Inc. WL-557-1702-203F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$6.0000 | Buy Now |