Part Details for WL-A-7079B-24 by Wamco Inc
Overview of WL-A-7079B-24 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for WL-A-7079B-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4244
|
Newark | Incandescent Lamp, Bay15S, 28V, Supply Voltage:28V, Lamp Base Type:Bay15S, Bulb Size:Gg-12A, Mscp:4800, Average Bulb Life:150H, Product Range:Incandescent Lamps Rohs Compliant: Yes |Wamco WL-A-7079B-24 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8100 / $63.3000 | Buy Now |
DISTI #
70118016
|
RS | Incandescent, 28V, 40W, Gg12A, Av Refl, Bay15S, Cc-6, M6363/1-1, Qpl, A7079B-24 | Wamco Inc. WL-A-7079B-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$60.5700 / $65.8300 | Buy Now |