Part Details for WL-B05D204W0300 by Wamco Inc
Overview of WL-B05D204W0300 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-B05D204W0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1390
|
Newark | Led Light Bar, White, 300Mm, 4.3W, Light Color:White, Lumen Output:460Lm, Power Rating:4.3W, Supply Voltage:24Vdc, Light Bar Length:300Mm, Ip Rating:-, Product Range:- Rohs Compliant: Yes |Wamco WL-B05D204W0300 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3200 / $15.9700 | Buy Now |
DISTI #
70332701
|
RS | Optoelectronics, LED STICK, 24V, 300mm, Corner Mount, White | Wamco Inc. WL-B05D204W0300 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7600 / $23.2500 | RFQ |