Part Details for WL-B05K04L0300 by Wamco Inc
Overview of WL-B05K04L0300 by Wamco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-B05K04L0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC7834
|
Newark | Led Stick, Warm White, 3000K, 300Mm, Light Color:Warm White, Lumen Output:386Lm, Power Rating:4.2W, Supply Voltage:24Vdc, Light Bar Length:300Mm, Ip Rating:Not Rated, Product Range:Bl05-K Series Rohs Compliant: Yes |Wamco WL-B05K04L0300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for WL-B05K04L0300
WL-B05K04L0300 CAD Models
WL-B05K04L0300 Part Data Attributes:
|
WL-B05K04L0300
Wamco Inc
Buy Now
|
Compare Parts:
WL-B05K04L0300
Wamco Inc
|
Samacsys Manufacturer | Wamco, Inc. |