Part Details for WL10-NF-2 by NIDEC Components
Overview of WL10-NF-2 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL10-NF-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8064
|
Newark | Liquid Leak Sensor, Npn, Pfa, 24V, Sensor Output:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:50Ma, Response Time:-, Product Range:Wl10 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Nidec Components WL10-NF-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1000 / $136.2600 | Buy Now |
DISTI #
563-1957-ND
|
DigiKey | SENSOR LIQ LEAK NPN OPN COL OUT Min Qty: 1 Lead time: 10 Weeks Container: Box |
71 In Stock |
|
$132.3220 / $151.2300 | Buy Now |
DISTI #
71925319
|
RS | Liquid leak Sensor, NPN open Collector, PFA Housing, 2 meter cable | Nidec Components WL10-NF-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$178.9700 / $198.8600 | Buy Now |