Part Details for WL11-2P2430 by SICK AG
Overview of WL11-2P2430 by SICK AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL11-2P2430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3851
|
Newark | Sensor, Retroreflective, M12, 10M, Sensing Range Max:10M, Sensing Method:Retroreflective, Sensor Output Type:Pnp, Product Range:W11-2 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Sick WL11-2P2430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.7700 / $168.9800 | Buy Now |
DISTI #
WL11-2P2430-ND
|
DigiKey | SENSOR PHT PNP 3M M12 # 1041385 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.4800 | Buy Now |
DISTI #
WL11-2P2430
|
TME | Sensor: photoelectric, Range: 0.15÷10m, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 7 |
|
$125.3200 / $135.7700 | Buy Now |
DISTI #
4058128
|
element14 Asia-Pacific | SENSOR, RETROREFLECTIVE, M12, 10M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$118.6555 / $126.2293 | Buy Now |
DISTI #
4058128
|
Farnell | SENSOR, RETROREFLECTIVE, M12, 10M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$124.1002 / $140.1625 | Buy Now |
|
Neutron USA | Small PE Sensor, Rectang, Retro Dual lens, R: 10m, 640nm, 10-30VDC, PNP L/D, M12 M 4p Conn | 0 |
|
$325.0300 | Buy Now |