Part Details for WL1J107M10016BB by Samwha Electronics
Overview of WL1J107M10016BB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL1J107M10016BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WL1J107M10016BB
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 63VDC, Ø10x16mm, ±20% Min Qty: 5 | 5291 |
|
$0.0940 / $0.3370 | Buy Now |