Part Details for WL2513F0024.000000 by Diodes Incorporated
Overview of WL2513F0024.000000 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL2513F0024.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-WL2513F0024.000000TR-ND
|
DigiKey | CRYSTAL OSCILLATOR SEAM2520 T&R Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1029 | Buy Now |
DISTI #
WL2513F0024.000000
|
Avnet Americas | Crystal Oscillator 24MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: WL2513F0024.000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9672 / $1.1427 | Buy Now |
DISTI #
621-L2513F0024000000
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K | 0 |
|
$1.0700 / $1.0900 | Order Now |
DISTI #
WL2513F0024.000000
|
Avnet Silica | Crystal Oscillator 24MHz 1.8V 15pF 4-Pin CSMD T/R (Alt: WL2513F0024.000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |