Part Details for WL9-3P2230 (ALTERNATE: 1049059) by SICK AG
Overview of WL9-3P2230 (ALTERNATE: 1049059) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL9-3P2230 (ALTERNATE: 1049059)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70903147
|
RS | Photoelectric RetroReflective Sensor, Autocolimtn, PNP, LED, 0m - 2.5m, M8 Conn | SICK WL9-3P2230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$221.3100 / $232.9600 | Buy Now |