Part Details for WL9005D4-12 by Wei Pan Microelectronics
Overview of WL9005D4-12 by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL9005D4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 70dB(1kHz) null 1.2V Positive electrode 7V DFN-4L(1x1) Linear Voltage Regulators (LDO) ROHS | 200 |
|
$0.0561 / $0.1005 | Buy Now |