There are no models available for this part yet.
Overview of WL9G-3P3432 by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL9G-3P3432 by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM6173
|
Newark | Photoelectric Sensor, 5M, Pnp, 10-30V Rohs Compliant: Yes |Sick WL9G-3P3432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.6500 / $316.2700 | Buy Now | |
Neutron USA | PE Sensor, Retro, Rectang, R: 5m, 650nm, 10-30VDC, 1kHz PNP L/D, 0.12m cable M12 Conn, 1049084 | 2 |
|
$641.1800 | Buy Now |