Part Details for WLA-2W105X180L30Q (ALTERNATE: 813758) by Banner Engineering Corp
Overview of WLA-2W105X180L30Q (ALTERNATE: 813758) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLA-2W105X180L30Q (ALTERNATE: 813758)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74632996
|
RS | Area Light, LED, 105mm x 180mm, White 5000K, 12-30VDC, M12 QD, WLA Series | Banner Engineering WLA-2W105X180L30Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$359.0300 | RFQ |