Part Details for WLA-2W190X180Q by Banner Engineering Corp
Overview of WLA-2W190X180Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLA-2W190X180Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0905
|
Newark | Area Light, Led, Daylight White, 30Vdc, Length:188.9Mm, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:30Vdc, Power Rating:-, Product Range:Wla-2 Series, Plug Type:- Rohs Compliant: Yes |Banner Engineering WLA-2W190X180Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$481.0000 | Buy Now |
DISTI #
2170-WLA-2W190X180Q-ND
|
DigiKey | WLA AREA WORK LIGHT, DIMENSIONS: Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$481.0000 | Buy Now |
DISTI #
778-WLA-2W190X180Q
|
Mouser Electronics | LED Lighting Fixtures WLA-2 Area Light: 190 x 180 mm, 12-30 V dc, IP67/69K, Daylight White: 5000K, Clear, 4-pin M12 Integral QD | 0 |
|
$481.0000 | Order Now |
DISTI #
74632981
|
RS | Area Light, LED, 190mm x 180mm, White 5000K, 12-30VDC, M12 QD, WLA Series | Banner Engineering WLA-2W190X180Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$481.0000 | Buy Now |