Part Details for WLA16P-1H162100A00 by SICK AG
Overview of WLA16P-1H162100A00 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLA16P-1H162100A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6026
|
Newark | Photoelectric Sensor, 10M, Npn-Pnp, 30V Rohs Compliant: Yes |Sick WLA16P-1H162100A00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.0600 / $315.1200 | Buy Now |
DISTI #
WLA16P-1H162100A00
|
TME | Sensor: photoelectric, Range: 0÷10m, PNP/NPN/push pull, 100mA Min Qty: 1 | 0 |
|
$204.2100 / $221.2300 | RFQ |