There are no models available for this part yet.
Overview of WLAR015FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for WLAR015FE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P0051
|
Newark | 0.5W Current Sense .015 Ohm 1%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite WLAR015FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.7700 | Buy Now | |
DISTI #
WLAR015FE-ND
|
DigiKey | RES 0.015 OHM 1% 1/2W AXIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
588-WLAR015FE
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.5W .015 ohms 1% RoHS: Compliant | 0 |
|
$0.7000 / $1.1500 | Order Now | |
Onlinecomponents.com | Res Wirewound 0.015 Ohm 1% 0.5W(1/2W) ±300ppm/°C Conformal Coated AXL RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for WLAR015FE by Ohmite Mfg Co
Part Data Attributes for WLAR015FE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
PRECISION
|
Construction
|
Epoxy Molded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
2.54 mm
|
Package Length
|
5.08 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.015 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|