Part Details for WLB32C850PBQ by Banner Engineering Corp
Overview of WLB32C850PBQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLB32C850PBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0087
|
Newark | Led Work Light, 884Mm, 30V, 4Pin M12 Qd, Length:884Mm, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:30Vdc, Power Rating:-, Product Range:Wlb32 Series, Plug Type:- Rohs Compliant: Yes |Banner Engineering WLB32C850PBQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.8200 / $257.8700 | Buy Now |
DISTI #
2170-WLB32C850PBQ-ND
|
DigiKey | WORK LIGHT STRIP 850MM Min Qty: 1 Lead time: 3 Weeks Container: Box |
11 In Stock |
|
$241.0000 | Buy Now |
DISTI #
778-WLB32C850PBQ
|
Mouser Electronics | LED Lighting Bars & Strips WLB32 Work Light Bar, Switched Hi/Low/Off, Length: 850 mm, Voltage: 12-30 V dc, Environmental Rating: IP50, Color: White, Cascadable, 4-pin M12 Integral QD, Diffuse Window RoHS: Compliant | 4 |
|
$241.0000 | Buy Now |
|
Neutron USA | LED Light Bar, Industrial, White, 1800 Lumens, 12-30VDC, 850mm Long, M12, 87483 | 27 |
|
$479.9900 | Buy Now |