Part Details for WLB32ZC570EPBQM by Banner Engineering Corp
Overview of WLB32ZC570EPBQM by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLB32ZC570EPBQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8562
|
Newark | Wlb32 Work Light Bar, Switched Hi/Low/Off, Length: 570 Mm, Voltage: 90-264 V Ac, Environmental Rating: Ip50, Color: White, Cascadable, Eye Shield, Quick Disconnect - No Power Cord, Diffuse Window |Banner Engineering WLB32ZC570EPBQM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.0000 | Buy Now |
DISTI #
2170-WLB32ZC570EPBQM-ND
|
DigiKey | WLB32 WORK LIGHT BAR, SWITCHED H Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$174.0000 | Buy Now |
DISTI #
778-WLB32ZC570EPBQM
|
Mouser Electronics | LED Lighting Bars & Strips WLB32 Work Light Bar, Switched Hi/Low/Off, Length: 570 mm, Voltage: 90-264 V ac, Environmental Rating: IP50, Color: White, Cascadable, Eye Shield, QD - No Power cord, Diffuse window | 0 |
|
$174.0000 | Order Now |
DISTI #
71738115
|
RS | Work Light Bar, 570mm, 90-264 VAC, IP50, WHT, Cascadable, QD, WLB32 Series | Banner Engineering WLB32ZC570EPBQM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$182.7000 | Buy Now |
|
Neutron USA | Work Light Bar, Switched Hi/Low/Off, 570mm, 90-264VAC, IP50, White, Cascadable, QD | 1 |
|
$332.6400 | Buy Now |