Part Details for WLB72BZCW1200DACT by Banner Engineering Corp
Overview of WLB72BZCW1200DACT by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLB72BZCW1200DACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7837
|
Newark | Led Light Bar, 4225Lm, Daylight, 1.222M, Light Color:Daylight, Lumen Output:4225Lm, Power Rating:-, Supply Voltage:277Vac, Light Bar Length:1.222M, Ip Rating:Ip20, Product Range:Wlb72 Series Rohs Compliant: Yes |Banner Engineering WLB72BZCW1200DACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$271.4700 | Buy Now |
DISTI #
2170-WLB72BZCW1200DACT-ND
|
DigiKey | WLB72 BASIC WORK LIGHT BAR, 0-10 Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$279.0000 | Buy Now |
DISTI #
778-WB72BZCW1200DACT
|
Mouser Electronics | LED Lighting Bars & Strips WLB72 Basic Work Light Bar, 0-10 V dc Analog Dimming, Length: 1200 mm, Voltage: 120-277 V ac, Environmental Rating: IP20, Color: White, Cascadable, Conduit Openings - No Power cord, Diffuse window | 0 |
|
$279.0000 | Order Now |
DISTI #
71866478
|
RS | Work Light Bar, 0-10 Vdc Analog Dimming, Length: 1200mm, IP20, 120-277 Vac | Banner Engineering WLB72BZCW1200DACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$292.9500 | RFQ |