Part Details for WLBD1608HCU300TL by Walsin Technology Corporation
Overview of WLBD1608HCU300TL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLBD1608HCU300TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLBD1608HCU300TLTR-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
791-WLBD1608HCU300TL
|
Mouser Electronics | Ferrite Beads Chip Bead 1608HCL (0603) 30 OHM +/-25% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
DISTI #
WLBD1608HCU300TL
|
TME | Ferrite: bead, Imp.@ 100MHz: 30Ω, SMD, 3A, 0603, R: 10mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0084 | RFQ |
Part Details for WLBD1608HCU300TL
WLBD1608HCU300TL CAD Models
WLBD1608HCU300TL Part Data Attributes
|
WLBD1608HCU300TL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD1608HCU300TL
Walsin Technology Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |