Datasheets
WLBD1608K2U152TP by: Walsin Technology Corporation

Data Line Filter,

Part Details for WLBD1608K2U152TP by Walsin Technology Corporation

Overview of WLBD1608K2U152TP by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for WLBD1608K2U152TP

Part # Distributor Description Stock Price Buy
DISTI # WLBD1608K2U152TP
TME Ferrite: bead, Imp.@ 100MHz: 1.5kΩ, SMD, 500mA, 0603, R: 600mΩ, ±25% Min Qty: 4000 0
  • 4,000 $0.0056
$0.0056 RFQ

Part Details for WLBD1608K2U152TP

WLBD1608K2U152TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WLBD1608K2U152TP Part Data Attributes

WLBD1608K2U152TP Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WLBD1608K2U152TP Walsin Technology Corporation Data Line Filter,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.6 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 1500 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 0.5 A
Width 0.8 mm

Alternate Parts for WLBD1608K2U152TP

This table gives cross-reference parts and alternative options found for WLBD1608K2U152TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLBD1608K2U152TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SHH-1M1005-601JT Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation WLBD1608K2U152TP vs SHH-1M1005-601JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLBD1608K2U152TP by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLBD1608K2U152TP by Walsin Technology Corporation

  • Please alert me when WLBD1608K2U152TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WLBD1608K2U152TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLBD1608K2U152TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WLBD1608K2U152TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLBD1608K2U152TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLBD1608K2U152TP by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: