Part Details for WLBD1608K2U252TP by Walsin Technology Corporation
Overview of WLBD1608K2U252TP by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLBD1608K2U252TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLBD1608K2U252TPTR-ND
|
DigiKey | FERRITE BEAD 2.5K OHM 0603 1LN Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0057 | Buy Now |
DISTI #
791-WLBD1608K2U252TP
|
Mouser Electronics | Ferrite Beads Chip Bead 1608K2(0603) 2500 OHM +/-25% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
WLBD1608K2U252TP
|
TME | Ferrite: bead, Imp.@ 100MHz: 2.5kΩ, SMD, 100mA, 0603, R: 700mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0060 | RFQ |
Part Details for WLBD1608K2U252TP
WLBD1608K2U252TP CAD Models
WLBD1608K2U252TP Part Data Attributes
|
WLBD1608K2U252TP
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD1608K2U252TP
Walsin Technology Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.1 A | |
Width | 0.8 mm |