There are no models available for this part yet.
Overview of WLBD2012K1U170TB by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for WLBD2012K1U170TB by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-WLBD2012K1U170TB
|
Mouser Electronics | Ferrite Beads Chip Bead 2012K1(0805) 17 OHM 25% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
CAD Models for WLBD2012K1U170TB by Walsin Technology Corporation
Part Data Attributes for WLBD2012K1U170TB by Walsin Technology Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.85 mm
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
17 OHM Ω
|
Package Material
|
CERAMIC
|
Packing Method
|
PAPER; TR, 7 INCH
|
Rated Current
|
0.6 A
|
Width
|
1.25 mm
|
Alternate Parts for WLBD2012K1U170TB
This table gives cross-reference parts and alternative options found for WLBD2012K1U170TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLBD2012K1U170TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBY201209T-320Y-N | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), SMD, 2 PIN | Pulse Electronics Corporation | WLBD2012K1U170TB vs SBY201209T-320Y-N |
CB05YTQN320 | Ferrite Bead | Viking Tech Corp | WLBD2012K1U170TB vs CB05YTQN320 |
BMB0603A-400ETLF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT Electronics Resistors | WLBD2012K1U170TB vs BMB0603A-400ETLF |
BMB0603A-600 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | WLBD2012K1U170TB vs BMB0603A-600 |
EMI0805R-90 | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | API Delevan | WLBD2012K1U170TB vs EMI0805R-90 |
CB05YTYN280 | Ferrite Bead | Viking Tech Corp | WLBD2012K1U170TB vs CB05YTYN280 |
CB05YTYN320 | Ferrite Bead | Viking Tech Corp | WLBD2012K1U170TB vs CB05YTYN320 |
CB05YTYN070 | Ferrite Bead | Viking Tech Corp | WLBD2012K1U170TB vs CB05YTYN070 |
CB05YTQN260 | Ferrite Bead | Viking Tech Corp | WLBD2012K1U170TB vs CB05YTQN260 |
CB05YTYN310 | Ferrite Bead | Viking Tech Corp | WLBD2012K1U170TB vs CB05YTYN310 |