Part Details for WLBD3216HCU121PH by Walsin Technology Corporation
Overview of WLBD3216HCU121PH by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for WLBD3216HCU121PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLBD3216HCU121PHTR-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0166 | Buy Now |
DISTI #
791-WLBD3216HCU121PH
|
Mouser Electronics | Ferrite Beads Chip Bead 3216HC(1206) 120 OHM +/-25% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
DISTI #
WLBD3216HCU121PH
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 6A, 1206, R: 15mΩ, -55÷125°C Min Qty: 3000 | 0 |
|
$0.0183 | RFQ |
Part Details for WLBD3216HCU121PH
WLBD3216HCU121PH CAD Models
WLBD3216HCU121PH Part Data Attributes
|
WLBD3216HCU121PH
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD3216HCU121PH
Walsin Technology Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current | 6 A | |
Width | 1.6 mm |