There are no models available for this part yet.
Overview of WLBD4532K2U800PP by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WLBD4532K2U800PP by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WLBD4532K2U800PPTR-ND
|
DigiKey | FERRITE BEAD 80 OHM 1812 1LN Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0426 | Buy Now | |
DISTI #
791-WLBD4532K2U800PP
|
Mouser Electronics | Ferrite Beads Chip Bead 4532K2(1812) 80 OHM +/-25% RoHS: Compliant | 0 |
|
$0.0350 / $0.1600 | Order Now |
CAD Models for WLBD4532K2U800PP by Walsin Technology Corporation
Part Data Attributes for WLBD4532K2U800PP by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.4 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.5 mm
|
Length
|
4.5 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
80 OHM Ω
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Current
|
0.8 A
|
Width
|
3.2 mm
|