Part Details for WLBR005FE by Ohmite Mfg Co
Overview of WLBR005FE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for WLBR005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P0063
|
Newark | 1W Current Sense .005 Ohm 1%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite WLBR005FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.7700 | Buy Now |
DISTI #
WLBR005FE-ND
|
DigiKey | RES 0.005 OHM 1% 1W AXIAL Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-WLBR005FE
|
Mouser Electronics | Current Sense Resistors - Through Hole 1W .005 ohms 1% RoHS: Compliant | 0 |
|
$0.7000 / $1.1500 | Order Now |
|
Onlinecomponents.com | Res Wirewound 0.005 Ohm 1% 1W ±300ppm/°C Conformal Coated AXL RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
Ohmite Mfg. WLBR005FE
|
PEI Genesis | Fix Res WW 1W 0.005ohm | 0 |
|
Buy Now |
Part Details for WLBR005FE
WLBR005FE CAD Models
WLBR005FE Part Data Attributes:
|
WLBR005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WLBR005FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.005ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |