-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES .010 OHM 1W 1% WW AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2034
|
Newark | 1W Current Sense .010 Ohm 1%/ Reel Rohs Compliant: Yes |Ohmite WLBR010FET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
2485-WLBR010FETTR-ND
|
DigiKey | RES 0.01 OHM 1% 1W AXIAL Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1985 In Stock |
|
$0.6500 | Buy Now |
DISTI #
WLBR010FECT-ND
|
DigiKey | RES 0.01 OHM 1% 1W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
196 In Stock |
|
$0.5250 / $2.1600 | Buy Now |
DISTI #
588-WLBR010FET
|
Mouser Electronics | Current Sense Resistors - Through Hole 1W .010 ohms 1% RoHS: Compliant | 0 |
|
$0.5240 / $1.5500 | Order Now |
DISTI #
70371089
|
RS | WL Series ceramic Axial Wirewound Resistor 10mOhms 1% 1W +/-300ppm/degC | Ohmite WLBR010FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
1000 In Stock |
|
$0.3415 / $0.6062 | Buy Now |
|
Master Electronics | Res Wirewound 0.01 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
1000 In Stock |
|
$0.3415 / $0.6062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WLBR010FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WLBR010FET
Ohmite Mfg Co
RES .010 OHM 1W 1% WW AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.3 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.1 V |