There are no models available for this part yet.
Overview of WLBRK12 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLBRK12 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ9005
|
Newark | Iron, soldering, li Ion Batt, usb,12W/Weller Rohs Compliant: Yes |Weller WLBRK12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$100.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.0000 / $100.0000 | Buy Now | ||
DISTI #
WEL.WLBRK12
|
TME | Soldering iron: wireless with htg elem, Power: 12W, 5V Min Qty: 1 | 13 |
|
$63.6100 / $71.9700 | Buy Now | |
DISTI #
10033316
|
Techni-Tool, Inc. | Weller WLBRK12 Cordless Rechargable Soldering Iron, Lithium-Ion Battery Powered, 12 W | 1 |
|
$100.0000 | Buy Now | |
DISTI #
10033316
|
TestEquity LLC | Weller WLBRK12 Cordless Rechargable Soldering Iron, Lithium-Ion Battery Powered, 12 W | 1 |
|
$100.0000 | Buy Now |