There are no models available for this part yet.
Overview of WLC60CR640GAQ by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLC60CR640GAQ by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC0171
|
Newark | Wlc60 Work Light, Length: 640 Mm, Nickel Plated Aluminum, Voltage: 12-30 V Dc, Environmental Rating: Ip68G, Ip69K, Color: Red, Cascadable, Window: Glass, Euro 4-Pin Integral Connector, Side Exit |Banner Engineering WLC60CR640GAQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$773.0000 | Buy Now | |
DISTI #
2170-WLC60CR640GAQ-ND
|
DigiKey | WLC60 WORK LIGHT, LENGTH: 640 MM Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$773.0000 | Buy Now | |
DISTI #
778-WLC60CR640GAQ
|
Mouser Electronics | LED Lighting Fixtures WLC60 Work Light, Length: 640 mm, Nickel-Plated Aluminum, Voltage: 12-30 V dc, Environmental Rating: IP68g, IP69K, Color: Red, Cascadable, Window: Glass, 4-pin M12 Integral QD, Side exit | 0 |
|
$773.0000 | Order Now | |
DISTI #
71738216
|
RS | WLC60 Work Light, 640mm, 12-30 VDC, IP68g, IP69K, Red Cascade, Glass wdw, QD | Banner Engineering WLC60CR640GAQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$773.0000 | RFQ |