Part Details for WLC60CW640GAPWMQ by Banner Engineering Corp
Overview of WLC60CW640GAPWMQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLC60CW640GAPWMQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC0023
|
Newark | Wlc60 Work Light, Length: 640 Mm, Nickel Plated Aluminum, Pwm Dimming, Voltage: 12-30 V Dc, Environmental Rating: Ip68G, Ip69K, Color: White, Cascadable, Window: Glass, Euro 4-Pin Quick-Disconnect, Side Exit |Banner Engineering WLC60CW640GAPWMQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$844.0000 | Buy Now |
DISTI #
2170-WLC60CW640GAPWMQ-ND
|
DigiKey | WLC60 WORK LIGHT, LENGTH: 640 MM Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$844.0100 | Buy Now |
DISTI #
778-WLC60CW640GAPWMQ
|
Mouser Electronics | LED Lighting Fixtures WLC60 Work Light, Length: 640 mm, Nickel-Plated Aluminum, PWM Dimming, Voltage: 12-30 V dc, Environmental Rating: IP68g, IP69K, Color: White, Cascadable, Window: Glass, 4-pin M12 Integral QD, Side exit | 0 |
|
$844.0000 | Order Now |
DISTI #
71738243
|
RS | WLC60 Work Light, 640mm, Nickel Plated Alum, PWM Dimming, 12-30VDC, IP68g, IP69K | Banner Engineering WLC60CW640GAPWMQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$966.1300 | RFQ |