Part Details for WLCR015FE by Ohmite Mfg Co
Overview of WLCR015FE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for WLCR015FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P0083
|
Newark | 2W Current Sense .015 Ohm 1%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite WLCR015FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.7700 | Buy Now |
DISTI #
2266-WLCR015FE-ND
|
DigiKey | RES 0.015 OHM 1% 2W AXIAL Min Qty: 85 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
650 In Stock |
|
$0.6600 / $0.8500 | Buy Now |
DISTI #
WLCR015FE-ND
|
DigiKey | RES 0.015 OHM 1% 2W AXIAL Min Qty: 85 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-WLCR015FE
|
Mouser Electronics | Current Sense Resistors - Through Hole 2W .015 ohms 1% RoHS: Compliant | 4 |
|
$0.7950 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.015 Ohm 1% 2W ±300ppm/°C Conformal Coated AXL RoHS: Compliant |
650 Partner Stock |
|
$1.2800 / $2.4700 | Buy Now |
DISTI #
Ohmite Mfg. WLCR015FE
|
PEI Genesis | Fix Res WW 2W 0.015ohm | 650 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 0.015 Ohm 1% 2W ±300ppm/°C Conformal Coated AXL RoHS: Compliant |
650 Partner Stock |
|
$1.2800 / $2.4700 | Buy Now |
Part Details for WLCR015FE
WLCR015FE CAD Models
WLCR015FE Part Data Attributes:
|
WLCR015FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WLCR015FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.015ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.86 mm | |
Package Length | 11.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WL | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |