Part Details for WLCR020FE by Ohmite Mfg Co
Overview of WLCR020FE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for WLCR020FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5474
|
Newark | Resistor, Current Sense, 0.02 Ohm, 2W, 1%, Filter Terminals:Axial Leaded, Msl:Msl 2 - 1 Year, No. Of Pins:2, Power Rating:2W, Resistance:0.02Ohm, Resistance Tolerance:± 1%, Resistor Element Type:Wirewound, Series:Wl Rohs Compliant: Yes |Ohmite WLCR020FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-WLCR020FE-ND
|
DigiKey | RES 0.02 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
575 In Stock |
|
$1.2500 | Buy Now |
DISTI #
588-WLCR020FE
|
Mouser Electronics | Current Sense Resistors - Through Hole 2W .005 ohms 1% RoHS: Compliant | 0 |
|
$0.7490 / $0.8810 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for WLCR020FE
WLCR020FE CAD Models
WLCR020FE Part Data Attributes:
|
WLCR020FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WLCR020FE
Ohmite Mfg Co
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | TIN |