Part Details for WLG4S-3V3232H (ALTERNATE: 1048122) by SICK AG
Overview of WLG4S-3V3232H (ALTERNATE: 1048122) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLG4S-3V3232H (ALTERNATE: 1048122)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71013490
|
RS | Photoelectric, Inox, IP69K, 5m Range, Retro-Reflec, PNP, M8 4pin Conn, Hygiene Glass | SICK WLG4S-3V3232H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$451.9200 / $502.1400 | RFQ |