There are no models available for this part yet.
Overview of WLP 500 S by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25202W15 | Texas Instruments | -20V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 26mOhm 9-DSBGA | |
CSD23203WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.0x1.5, 19.4mOhm 6-DSBGA -55 to 150 | |
CSD22204WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 9.9mOhm 9-DSBGA -55 to 150 |
Price & Stock for WLP 500 S by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35853495
|
Verical | THERMAL TRANSFER COMPOUND AND THERMAL INTERFACE FILM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$126.7027 / $139.7105 | Buy Now | |
New Advantage Corporation | Heatsink compound 500g RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$144.1000 / $154.8500 | Buy Now |