WLRH150E
Ohmite Mfg Co
Description: RESISTOR, WIRE WOUND, 10%, 150ohm, CHASSIS MOUNT, ROHS COMPLIANT

Overview of WLRH150E by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Financial Technology (Fintech) Smart Cities Telecommunications Communication and Networking Automotive

Price & Stock for WLRH150E by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH4302
Newark Resistors |Ohmite WLRH150E RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for WLRH150E by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WLRH150E by Ohmite Mfg Co

WLRH150E
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Wound
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Diameter
38.1 mm
Package Length
184.15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Rated Power Dissipation (P)
253.5 W
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
LUG
Tolerance
10%
Working Voltage
600 V
Want to compare parts?
  1. WLRH150E
    Ohmite Mfg Co
    RESISTOR, WIRE WOUND, 10%, 150ohm, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Related Parts for WLRH150E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLRH150E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLRH150E by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of WLRH150E would you like to use for your alert(s)?
  • Please alert me when WLRH150E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WLRH150E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLRH150E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WLRH150E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLRH150E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLRH150E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: