Part Details for WLS15CWR0500DSQP (ALTERNATE: 806957) by Banner Engineering Corp
Overview of WLS15CWR0500DSQP (ALTERNATE: 806957) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS15CWR0500DSQP (ALTERNATE: 806957)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71600450
|
RS | WLS15 Dual Color Light Strip, Length: 500 mm, 12 or 24 V dc, IP66,67, White Red | Banner Engineering WLS15CWR0500DSQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.3800 / $206.0000 | RFQ |