Part Details for WLS15XGR0220DSC2 by Banner Engineering Corp
Overview of WLS15XGR0220DSC2 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS15XGR0220DSC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8366
|
Newark | Wls15 Dual Color Light Strip, Length: 220 Mm, Voltage: 12 Or 24 V Dc, Environmental Rating: Ip66,67, Colors: Green Red, 2 M (6.5 Ft) Cable |Banner Engineering WLS15XGR0220DSC2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0000 | Buy Now |
DISTI #
2170-WLS15XGR0220DSC2-ND
|
DigiKey | WLS15 DUAL COLOR LIGHT STRIP, LE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$79.0000 | Buy Now |
DISTI #
778-WLS15XGR0220DSC2
|
Mouser Electronics | LED Lighting Bars & Strips WLS15 Dual Color Light Strip, Length: 220 mm, Voltage: 12 or 24 V dc, Environmental Rating: IP66,67, Colors: Green Red, 2 m (6.5 ft) Integral Cable | 0 |
|
$79.0000 | Order Now |
DISTI #
71600435
|
RS | WLS15 Dual Color Light Strip, Length: 220 mm, 12 or 24 V dc, IP66,67, Green Red | Banner Engineering WLS15XGR0220DSC2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$82.9500 | Buy Now |