Part Details for WLS27PXRGBW145HSQ by Banner Engineering Corp
Overview of WLS27PXRGBW145HSQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS27PXRGBW145HSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8433
|
Newark | Wls27 Pro Light Strip, Heavy Diffuse Window, Length: 145 Mm, Voltage: 18-30 V Dc, Environmental Rating: Ip66, Ip67, Ip69K, Color: Rgbw, Non-Cascadable, Euro 4-Pin Quick Disconnect |Banner Engineering WLS27PXRGBW145HSQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.0000 | Buy Now |
DISTI #
2170-WLS27PXRGBW145HSQ-ND
|
DigiKey | WLS27 PRO LIGHT STRIP, HEAVY DIF Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$294.0000 | Buy Now |
DISTI #
778-WS27PXRGBW145HSQ
|
Mouser Electronics | LED Lighting Bars & Strips WLS27 Pro Light Strip, Heavy Diffuse Window, Length: 145 mm, Voltage: 18-30 V dc, Environmental Rating: IP66, IP67, IP69K, Color: RGBW, Non-Cascadable, 4-pin M12 Integral QD | 0 |
|
$294.0000 | Order Now |
DISTI #
71905459
|
RS | Strip Light, 145mm, RED/GRN/BLU/WHT, 18-30VDC, 4pin QD, WLS27 Pro Series | Banner Engineering WLS27PXRGBW145HSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$336.5200 | RFQ |