Part Details for WLS27XWGRYB5-0285HS24Q (ALTERNATE: 805141) by Banner Engineering Corp
Overview of WLS27XWGRYB5-0285HS24Q (ALTERNATE: 805141) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS27XWGRYB5-0285HS24Q (ALTERNATE: 805141)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74553220
|
RS | Strip Light, 570mm, 520lm, 5K, 12-30VDC, White, QD, WLS27 | Banner Engineering WLS27XWGRYB5-0285HS24Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$353.5500 | Buy Now |