Part Details for WLS28-2CWGRYB5-0850X24Q by Banner Engineering Corp
Overview of WLS28-2CWGRYB5-0850X24Q by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28-2CWGRYB5-0850X24Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC2113
|
Newark | Wls28-2 Multicolor Light Strip, Length: 850 Mm, , Voltage: 24 V Dc, Environmental Rating: Ip50 , Colors: White, Green, Red, Yellow, Blue, Cascadable, Euro 4-Pin Quick-Disconnect |Banner Engineering WLS28-2CWGRYB5-0850X24Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.0000 | Buy Now |
DISTI #
2170-WLS28-2CWGRYB5-0850X24Q-ND
|
DigiKey | WLS28-2 MULTICOLOR LIGHT STRIP, Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$531.0000 | Buy Now |
DISTI #
778-W2CGRYB50850X24Q
|
Mouser Electronics | LED Lighting Bars & Strips WLS28-2 Multicolor Light Strip, Length: 850 mm, Voltage: 24 V dc, Environmental Rating: IP50, Colors: White Green Red Yellow Blue, Cascadable, 4-pin M12 Integral QD | 2 |
|
$531.0000 | Buy Now |