Part Details for WLS28-2XW1130DSQ by Banner Engineering Corp
Overview of WLS28-2XW1130DSQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28-2XW1130DSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0323
|
Newark | Led Work Light, 1.172M, 30V, 4Pin M12 Qd, Length:1.172M, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:30Vdc, Power Rating:-, Product Range:Wls28-2 Series, Plug Type:- Rohs Compliant: Yes |Banner Engineering WLS28-2XW1130DSQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$590.5800 / $619.5300 | Buy Now |
DISTI #
2170-WLS28-2XW1130DSQ-ND
|
DigiKey | WORK LIGHT STRIP 1130MM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$579.0000 | Buy Now |
DISTI #
778-WLS28-2XW1130DSQ
|
Mouser Electronics | LED Lighting Bars & Strips WLS28-2 Work Light Strip, Diffuse Window, Length: 1130 mm, Voltage: 12-30 V dc, Environmental Rating: IP67/IP69K, Color: White, 4-pin M12 Integral QD | 0 |
|
$579.0000 | Order Now |
|
Neutron USA | Work Light Strip, LED, Diffuse Window, L: 1130 mm, 12-30Vdc, White, QDM12, 88105 | 0 |
|
$1,054.3500 | Buy Now |